Phoenix Contact 1466773 VAL-SPP surge arrester 40 kA rail mount

MPN
1466773
EAN-13
4063151861568
Order Code
06-1803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £246.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1466773 VAL-SPP-T2-1000DC-PV-2+V-UT-R surge arrester provides robust surge protection specifically for switchboards, with a capacity of 40 kA. It is typically used in photovoltaic systems to safeguard sensitive components from power surges. This reliable device ensures stability and longevity for electrical installations.
Type Surge arrester
Category type 2 N/A
Colour Grey, Grey-white (RAL 7035)
Construction size N/A
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 53.4 x 96.6 x 71.5 mm
Height 96.6mm
Integrated backup fuse N/A
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 40kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/Amm²
Max. conductor cross section solid (solid, stranded) N/Amm²
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) N/AkA
Max. overcurrent protection device, parallel connection (fuse) N/AA
Max. overcurrent protection device, series connection (fuse) N/AA
Max. PV-voltage N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) N/AkA
Signalling at the device N/A
Surge protection for Switchboards
System configuration DC N/A
System configuration IT N/A
System configuration other N/A
System configuration TN N/A
System configuration TN-C N/A
System configuration TN-C-S N/A
System configuration TN-S N/A
System configuration TT N/A
Voltage protection level N/AkV
Voltage protection level L-N N/AkV
Voltage protection level N-PE N/AkV
Width 53.4mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot