Phoenix Contact 1380466 CHARX-PROTECT Surge arrester 11-22kW 230V 3+1

MPN
1380466
EAN-13
4063151751746
Order Code
06-1691
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £263.21
10+ £242.97
50+ £215.98
100+ £182.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 1380466 surge arrester, known as CHARX-PROTECT-11-22KW, designed to provide efficient protection against voltage surges. This high-performance device supports power capacities between 11 and 22 kW, ensuring reliable operation in demanding environments. It is typically used in applications that require safeguarding electrical systems, such as industrial machinery or renewable energy installations.
Type Surge arrester
Voltage Rating - AC 230V AC
Depth 111mm
Dim (W x H x D) 130 x 180 x 111 mm
Factory colour Grey-white (RAL 7035)
Height 180mm
IP Rating IP65
Operating Temperature -20 °C to 40°C
Standards IEC 61643-11
Voltage Rating 230V AC
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot