Phoenix Contact 1466776 VAL-SPP-T1 Surge arrester 20 kA 1000 V DC rail mount

MPN
1466776
EAN-13
4063151862619
Order Code
06-1807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £222.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact 1466776 VAL-SPP-T1-1000DC-PV-2+V-UT is a surge arrester designed for switchboards. It features a protection capacity of 20 kA, ensuring robust defence against electrical surges. This device is typically used in solar installations and other direct current applications.
Type Surge arrester
Voltage Rating - DC 1000V DC
Category type 2 N/A
Colour Grey, Grey-white (RAL 7035)
Construction size N/A
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 53.4 x 96.6 x 71.5 mm
Height 96.6mm
Integrated backup fuse N/A
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 20kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/Amm²
Max. conductor cross section solid (solid, stranded) N/Amm²
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) N/AkA
Max. overcurrent protection device, parallel connection (fuse) N/AA
Max. overcurrent protection device, series connection (fuse) N/AA
Max. PV-voltage N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) N/AkA
Signalling at the device N/A
Surge protection for Switchboards
System configuration DC N/A
System configuration IT N/A
System configuration other N/A
System configuration TN N/A
System configuration TN-C N/A
System configuration TN-C-S N/A
System configuration TN-S N/A
System configuration TT N/A
Voltage protection level N/AkV
Voltage protection level L-N N/AkV
Voltage protection level N-PE N/AkV
Width 53.4mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot