Phoenix Contact 1466213 VAL-SPP-T2 Surge arrester 40kA RJ45 snap-on

MPN
1466213
EAN-13
4063151860110
Order Code
06-1791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £260.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact 1466213 VAL-SPP-T2-275-3+1-UT surge arrester offers robust surge protection for switchboards, with a capacity of 40 kA. Designed to safeguard electrical installations, this device is ideal for commercial or industrial settings requiring reliable protection. Its compact design ensures easy integration into existing power systems.
Type Surge arrester
Category type 2 true
Colour Grey, Grey-white (RAL 7035)
Construction size Other
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 71.2 x 96.6 x 71.5 mm
Height 96.6mm
Integrated backup fuse true
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 40kA
Leakage-current free false
Max. conductor cross section flexible (fine-strand) 35mm²
Max. conductor cross section solid (solid, stranded) 1.5mm²
Max. continuous voltage AC 275V
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 315A
Max. overcurrent protection device, series connection (fuse) 80A
Max. PV-voltage N/AV
Mounting method DIN rail (top hat rail) 35 mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level 1.6kV
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.5kV
Width 71.2mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot