Phoenix Contact 1466215 VAL-SPP-T2 Surge protection 80kA status display

MPN
1466215
EAN-13
4063151859497
Order Code
06-1793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £286.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact 1466215 VAL-SPP-T2-275/40-3+1-UT surge arrester provides reliable surge protection for switchboards, with a high discharge capacity of 80 kA. Its robust design ensures optimal protection against voltage spikes and surges. It is ideal for safeguarding electrical systems in industrial and commercial settings.
Type Surge arrester
Category type 2 true
Colour Grey, Grey-white (RAL 7035)
Construction size N/A
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 53.4 x 96.6 x 71.5 mm
Height 96.6mm
Integrated backup fuse N/A
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 80kA
Leakage-current free false
Max. conductor cross section flexible (fine-strand) N/Amm²
Max. conductor cross section solid (solid, stranded) N/Amm²
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) N/AkA
Max. overcurrent protection device, parallel connection (fuse) 315A
Max. overcurrent protection device, series connection (fuse) 80A
Max. PV-voltage N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) N/AkA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level N/AkV
Voltage protection level L-N N/AkV
Voltage protection level N-PE N/AkV
Width 53.4mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot