Phoenix Contact 1466777 VAL-SPP-T1 surge arrester 1000V DC 40kA rail mount

MPN
1466777
EAN-13
4063151862626
Order Code
06-1808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £267.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact 1466777 VAL-SPP-T1-1000DC-PV-2+V-UT-R surge arrester provides robust surge protection for switchboards at up to 40 kA. It is manufactured for dependable performance in safeguarding electrical systems against voltage spikes. This component is ideal for use in photovoltaic systems and other critical electrical setups requiring high-level surge protection.
Type Surge arrester
Voltage Rating - DC 1000V DC
Category type 2 N/A
Colour Grey, Grey-white (RAL 7035)
Construction size N/A
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 53.4 x 96.6 x 71.5 mm
Height 96.6mm
Integrated backup fuse N/A
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 40kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/Amm²
Max. conductor cross section solid (solid, stranded) N/Amm²
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) N/AkA
Max. overcurrent protection device, parallel connection (fuse) N/AA
Max. overcurrent protection device, series connection (fuse) N/AA
Max. PV-voltage N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) N/AkA
Signalling at the device N/A
Surge protection for Switchboards
System configuration DC N/A
System configuration IT N/A
System configuration other N/A
System configuration TN N/A
System configuration TN-C N/A
System configuration TN-C-S N/A
System configuration TN-S N/A
System configuration TT N/A
Voltage protection level N/AkV
Voltage protection level L-N N/AkV
Voltage protection level N-PE N/AkV
Width 53.4mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot