Phoenix Contact 1466216 VAL-SPP-T2 surge arrester 80 kA status display

MPN
1466216
EAN-13
4063151860660
Order Code
06-1794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £324.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact 1466216 surge arrester is designed for protecting switchboards with a capacity of up to 80 kA. It serves as a Type 2 device to safeguard electrical systems from surges. Typical applications include industrial and commercial power distribution systems.
Type Surge arrester
Category type 2 true
Colour Grey, Grey-white (RAL 7035)
Construction size N/A
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 71.2 x 109.1 x 71.5 mm
Height 109.1mm
Integrated backup fuse N/A
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 80kA
Leakage-current free false
Max. conductor cross section flexible (fine-strand) N/Amm²
Max. conductor cross section solid (solid, stranded) N/Amm²
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) N/AkA
Max. overcurrent protection device, parallel connection (fuse) 315A
Max. overcurrent protection device, series connection (fuse) 80A
Max. PV-voltage N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) N/AkA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level N/AkV
Voltage protection level L-N N/AkV
Voltage protection level N-PE N/AkV
Width 71.2mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot