Phoenix Contact 1466772 VAL-SPP-T2 Surge arrester 40 kA 1000 V DC

MPN
1466772
EAN-13
4063151862466
Order Code
06-1798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £204.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact 1466772 VAL-SPP-T2-1000DC-PV-2+V-UT surge arrester provides reliable protection for switchboards with a capacity of 40 kA. Designed for photovoltaic systems, it ensures your equipment is safeguarded against overvoltage. This surge protection device is ideal for integrating into electrical panels to maintain system integrity.
Type Surge arrester
Voltage Rating - DC 1000V DC
Category type 2 N/A
Colour Grey, Grey-white (RAL 7035)
Construction size N/A
Degree of protection (IP) N/A
Depth 71.5mm
Dim (W x H x D) 53.4 x 96.6 x 71.5 mm
Height 96.6mm
Integrated backup fuse N/A
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 40kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/Amm²
Max. conductor cross section solid (solid, stranded) N/Amm²
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) N/AkA
Max. overcurrent protection device, parallel connection (fuse) N/AA
Max. overcurrent protection device, series connection (fuse) N/AA
Max. PV-voltage N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature - 40 - 85°C
Pick-up time (details) ≤ 25ns
Short-circuit breaking capacity (Isccr) N/AkA
Signalling at the device N/A
Surge protection for Switchboards
System configuration DC N/A
System configuration IT N/A
System configuration other N/A
System configuration TN N/A
System configuration TN-C N/A
System configuration TN-C-S N/A
System configuration TN-S N/A
System configuration TT N/A
Voltage protection level N/AkV
Voltage protection level L-N N/AkV
Voltage protection level N-PE N/AkV
Width 53.4mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot