Phoenix Contact 2902996 UNO PSU 48V DC 2.1A 100W Rail Mounted DIN Compact |
12-7166
|
|
Despatched within 4 working days - 4 in stock
|
1+ £108.50
Price per unit Ex VAT
|
1 |
100W |
90mm |
Screw connector |
84mm |
55 x 90 x 84mm |
|
90mm |
|
85 V AC 264 V ACV |
264V |
70°C |
85V |
-25°C |
UNO-PS/1AC/48DC/100W |
1010000h |
48V |
48V |
|
1 |
Phoenix Contact 2902997 UNO-PS Rail PSU 12VDC 8.3A 100W Compact Efficient |
12-7167
|
|
Despatched within 4 working days - 5 in stock
|
1+ £63.05
Price per unit Ex VAT
|
1 |
100W |
90mm |
Screw connector |
84mm |
55 x 90 x 84mm |
|
90mm |
IP20 |
85 V AC 264 V ACV |
264V |
70°C |
85V |
-25°C |
UNO-PS/1AC/12DC/100W |
500000h |
12V |
12V |
|
1 |
Phoenix Contact 2903000 UNO-PS DIN Rail PSU 15V DC 2A 30W 1 Output |
12-7168
|
|
Despatched within 4 working days - 3 in stock
|
1+ £56.48
Price per unit Ex VAT
|
1 |
30W |
90mm |
Screw connector |
84mm |
22.5 x 90 x 84mm |
|
90mm |
|
85 V AC 264 V ACV |
264V |
70°C |
85V |
-25°C |
UNO-PS/1AC/15DC/30W |
911000h |
15V |
15V |
|
1 |
Phoenix Contact 2903148 TRIO POWER PSU 24V DC 5A 120W Rail Mount DIN |
12-7169
|
|
Despatched within 4 working days - 13 in stock
|
1+ £104.49
Price per unit Ex VAT
|
|
120W |
130mm |
|
115mm |
35 x 130 x 115mm |
|
130mm |
IP20 |
|
264V |
|
84V |
|
TRIO-PS-2G/1AC/24DC/5 |
|
24V |
24V |
Fixed voltage |
1 |
Phoenix Contact 2903149 TRIO-PSU 24V DC 10A 240W Rail Mount Robust PSU |
12-7170
|
|
Despatched within 4 working days - 6 in stock
|
1+ £179.39
Price per unit Ex VAT
|
|
240W |
130mm |
|
160mm |
42 x 130 x 160mm |
|
130mm |
IP20 |
|
264V |
|
85V |
|
TRIO-PS-2G/1AC/24DC/10 |
|
24V |
24V |
Fixed voltage |
1 |
Phoenix Contact 2903151 TRIO Rail PSU 24V DC 20A 480W Robust & Compact |
12-7171
|
|
Despatched within 4 working days - 15 in stock
|
1+ £212.09
Price per unit Ex VAT
|
|
480W |
130mm |
|
160mm |
68 x 130 x 160mm |
|
130mm |
IP20 |
|
264V |
|
85V |
|
TRIO-PS-2G/1AC/24DC/20 |
|
24V |
24V |
Fixed voltage |
1 |
Phoenix Contact 2903153 TRIO Rail PSU 24V DC 5A 120W Robust DIN Mounted |
12-7172
|
|
Despatched within 4 working days - 5 in stock
|
1+ £160.31
Price per unit Ex VAT
|
|
120W |
130mm |
|
115mm |
35 x 130 x 115mm |
|
130mm |
IP20 |
|
575V |
|
320V |
|
TRIO-PS-2G/3AC/24DC/5 |
|
24V |
24V |
Fixed voltage |
3 |
Phoenix Contact 2903154 TRIO POWER DIN Rail PSU 24V DC 10A 240W |
12-7173
|
|
Despatched within 4 working days - 2 in stock
|
1+ £190.31
Price per unit Ex VAT
|
|
240W |
130mm |
|
160mm |
42 x 130 x 160mm |
|
130mm |
IP20 |
|
575V |
|
320V |
|
TRIO-PS-2G/3AC/24DC/10 |
|
24V |
24V |
Fixed voltage |
3 |
Phoenix Contact 2904374 UNO-PS Rail PSU 5V 5A 25W 1 Output Energy Efficient |
12-7201
|
|
Despatched within 4 working days - 15 in stock
|
1+ £62.30
Price per unit Ex VAT
|
1 |
25W |
90mm |
Screw connector |
84mm |
22.5 x 90 x 84mm |
|
90mm |
|
85 V AC 264 V ACV |
264V |
70°C |
85V |
-25°C |
UNO-PS/1AC/ 5DC/ 25W |
500000h |
5V |
5V |
|
1 |
Phoenix Contact 2904375 UNO-PS Rail PSU 5V DC 8A 25W High Efficiency |
12-7202
|
|
Despatched within 4 working days - 2 in stock
|
1+ £74.52
Price per unit Ex VAT
|
1 |
25W |
90mm |
Screw connector |
84mm |
35 x 90 x 84mm |
|
90mm |
|
85 V AC 264 V ACV |
264V |
70°C |
85V |
-25°C |
UNO-PS/1AC/ 5DC/ 40W |
1201000h |
5V |
5V |
|
1 |
Phoenix Contact 2904376 UNO-PS Rail PSU 24V DC 6.25A 150W 1 Output |
12-7203
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £108.05
Price per unit Ex VAT
|
1 |
150W |
130mm |
|
125mm |
|
37 x 130mm |
130mm |
IP20 |
|
264V |
70°C |
85V |
-25°C |
UNO-PS/1AC/24DC/150W |
|
24V |
24V |
|
1 |