Phoenix Contact 2902997 UNO-PS Rail PSU 12VDC 8.3A 100W Compact Efficient

Image Representative of Range

Phoenix Contact 2902997 UNO-PS Rail PSU 12VDC 8.3A 100W Compact Efficient

MPN
2902997
EAN-13
4046356808354
Order Code
12-7167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £63.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact UNO-PS/1AC/12DC/100W rail mounted PSU provides a 12 V DC output with a power capacity of 100 W and a current of 8.3 A. Designed for industrial environments, this single-output unit is ideal for supplying stable power in control cabinets. Typical applications include powering devices and automation systems on DIN rails.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 100W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Connections Screw connector
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Dimensions (W x H x D) 55 x 90 x 84mm
Height 90mm
Input Voltage 85 V AC 264 V ACV
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute UNO-PS/1AC/12DC/100W
MTBF 500000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 210.8VA
Power Output 100W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 444.44g
Width 55mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot