Phoenix Contact 2903153 TRIO Rail PSU 24V DC 5A 120W Robust DIN Mounted

Image Representative of Range

Phoenix Contact 2903153 TRIO Rail PSU 24V DC 5A 120W Robust DIN Mounted

MPN
2903153
EAN-13
4046356960946
Order Code
12-7172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £160.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact TRIO-PS-2G/3AC/24DC/5 is a DIN rail mounted power supply unit providing 24 V DC at 5 A and 120 W. It is commonly used in industrial applications due to its reliable performance and efficient power delivery. This unit is ideal for maintaining a consistent power supply in demanding environments.
Type Rail mounted PSU (DIN)
Power Rating 120W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 115mm
Dimensions (W x H x D) 35 x 130 x 115mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 575V
Minimum Input Voltage [AC] 320V
Misc Attribute TRIO-PS-2G/3AC/24DC/5
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 3
Power Consumption 243.6VA
Power Output 120W
Rated supply voltage AC 50 Hz 320 - 575V
Rated supply voltage AC 60 Hz 320 - 500V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 400g
Width 35mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot