Phoenix Contact 2903000 UNO-PS DIN Rail PSU 15V DC 2A 30W 1 Output

Image Representative of Range

Phoenix Contact 2903000 UNO-PS DIN Rail PSU 15V DC 2A 30W 1 Output

MPN
2903000
EAN-13
4046356808590
Order Code
12-7168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £56.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the UNO-PS/1AC/15DC/30W, a rail-mounted power supply unit designed for industrial applications. This power supply delivers 15 V DC at 2 A with a total output of 30 W, making it suitable for various DIN rail installations. It is ideal for maintaining consistent power in control panels and automation systems.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 30W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Connections Screw connector
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Dimensions (W x H x D) 22.5 x 90 x 84mm
Height 90mm
Input Voltage 85 V AC 264 V ACV
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute UNO-PS/1AC/15DC/30W
MTBF 911000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 15V
Nominal value output voltage 1 [DC] 15V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 70.8VA
Power Output 30W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 177g
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot