Phoenix Contact 2903149 TRIO-PSU 24V DC 10A 240W Rail Mount Robust PSU

Image Representative of Range

Phoenix Contact 2903149 TRIO-PSU 24V DC 10A 240W Rail Mount Robust PSU

MPN
2903149
EAN-13
4046356960854
Order Code
12-7170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £179.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact TRIO-PS-2G/1AC/24DC/10 is a rail mounted power supply unit that outputs 24 V DC at 10 A with a power capacity of 240 W. Designed for industrial applications, it provides reliable power supply to various equipment on DIN rails. Ideal for ensuring consistent power in harsh environments, this unit is suitable for use in automated manufacturing and process control systems.
Type Rail mounted PSU (DIN)
Power Rating 240W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 160mm
Dimensions (W x H x D) 42 x 130 x 160mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute TRIO-PS-2G/1AC/24DC/10
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 285VA
Power Output 240W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 1000g
Width 42mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot