Phoenix Contact 2904374 UNO-PS Rail PSU 5V 5A 25W 1 Output Energy Efficient

Image Representative of Range

Phoenix Contact 2904374 UNO-PS Rail PSU 5V 5A 25W 1 Output Energy Efficient

MPN
2904374
EAN-13
4046356897082
Order Code
12-7201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £62.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The phoenix contact UNO-PS/1AC/5DC/25W rail mounted PSU is a versatile industrial power supply unit delivering 5 V DC at 5 A with a total power of 25 W. It is designed for easy installation on DIN rails, making it ideal for use in various industrial and automation applications. This reliable power supply supports critical operations by ensuring stable voltage output in demanding environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 25W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Connections Screw connector
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Dimensions (W x H x D) 22.5 x 90 x 84mm
Height 90mm
Input Voltage 85 V AC 264 V ACV
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute UNO-PS/1AC/ 5DC/ 25W
MTBF 500000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 5V
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 61.7VA
Power Output 25W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 150g
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot