Phoenix Contact 2902996 UNO PSU 48V DC 2.1A 100W Rail Mounted DIN Compact

Image Representative of Range

Phoenix Contact 2902996 UNO PSU 48V DC 2.1A 100W Rail Mounted DIN Compact

MPN
2902996
EAN-13
4046356808361
Order Code
12-7166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £108.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact UNO-PS/1AC/48DC/100W is a rail-mounted PSU delivering 48 V DC at 2.1 A with a power rating of 100 W. It features a single output, making it suitable for industrial power supply applications. This DIN rail power supply unit is ideal for use in automation, control panels, and other industrial settings where reliable and efficient power delivery is crucial.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 100W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Connections Screw connector
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Dimensions (W x H x D) 55 x 90 x 84mm
Height 90mm
Input Voltage 85 V AC 264 V ACV
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute UNO-PS/1AC/48DC/100W
MTBF 1010000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 48V
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 213.3VA
Power Output 100W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 363.3g
Width 55mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot