Phoenix Contact 2903148 TRIO POWER PSU 24V DC 5A 120W Rail Mount DIN

Image Representative of Range

Phoenix Contact 2903148 TRIO POWER PSU 24V DC 5A 120W Rail Mount DIN

MPN
2903148
EAN-13
4046356960847
Order Code
12-7169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £104.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact TRIO-PS-2G/1AC/24DC/5 is a rail mounted PSU designed for industrial applications, providing a 24 V DC output at 5 A with a total power of 120 W. It is ideal for use in control panels and automation systems where a reliable and compact power supply is essential. The unit's DIN rail mount feature ensures easy integration into existing systems, making it a versatile choice for industrial power needs.
Type Rail mounted PSU (DIN)
Power Rating 120W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 115mm
Dimensions (W x H x D) 35 x 130 x 115mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 84V
Misc Attribute TRIO-PS-2G/1AC/24DC/5
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 272VA
Power Output 120W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 99 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 450g
Width 35mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot