Phoenix Contact 2904375 UNO-PS Rail PSU 5V DC 8A 25W High Efficiency

Image Representative of Range

Phoenix Contact 2904375 UNO-PS Rail PSU 5V DC 8A 25W High Efficiency

MPN
2904375
EAN-13
4046356897105
Order Code
12-7202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £74.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The phoenix contact UNO-PS/1AC/5DC/40W is a rail mounted power supply unit providing 5 V DC at 8 A output. This industrial power supply module is designed for efficient performance with a slim design suitable for DIN rail mounting. Common applications include automation systems and machinery in industrial environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 25W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Connections Screw connector
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Dimensions (W x H x D) 35 x 90 x 84mm
Height 90mm
Input Voltage 85 V AC 264 V ACV
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute UNO-PS/1AC/ 5DC/ 40W
MTBF 1201000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 5V
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 97.1VA
Power Output 40W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 245.6g
Width 35mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot