Phoenix Contact 2903154 TRIO POWER DIN Rail PSU 24V DC 10A 240W

Image Representative of Range

Phoenix Contact 2903154 TRIO POWER DIN Rail PSU 24V DC 10A 240W

MPN
2903154
EAN-13
4046356960953
Order Code
12-7173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £190.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact TRIO-PS-2G/3AC/24DC/10 is a rail-mounted PSU (DIN) delivering 24 V DC at 10 A with a power capacity of 240 W. This robust industrial power supply unit is ideal for use in harsh environments, ensuring reliable performance for various applications. Commonly utilised in industrial automation and control systems, it provides stable power to critical equipment.
Type Rail mounted PSU (DIN)
Power Rating 240W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 160mm
Dimensions (W x H x D) 42 x 130 x 160mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 575V
Minimum Input Voltage [AC] 320V
Misc Attribute TRIO-PS-2G/3AC/24DC/10
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 3
Power Consumption 451.7VA
Power Output 240W
Rated supply voltage AC 50 Hz 320 - 575V
Rated supply voltage AC 60 Hz 320 - 500V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 900g
Width 42mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot