Phoenix Contact 2278513 BC 1616 OT U11 KMGY DIN rail casing light grey |
06-2374
|
|
Despatched within 4 working days - 20 in stock
|
1+ £4.31
Price per unit Ex VAT
|
161.6mm |
BC 161.6 |
54.85mm |
(L x W x H) 89.7 x 161.6 x 62.2 mm |
BC 161,6 OT U11 KMGY |
|
BC 161.6 OT U11 KMGY |
11mm |
161.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2278526 BC Series DIN rail casing 161.6x62.2mm light grey |
06-2375
|
|
Despatched within 4 working days - 49 in stock
|
2+ £4.10
| 2+ |
£4.10 |
| 10+ |
£3.97 |
| 100+ |
£3.75 |
| 500+ |
£3.48 |
Price per unit Ex VAT
|
161.6mm |
BC 161.6 |
54.85mm |
(L x W x H) 89.7 x 161.6 x 62.2 mm |
BC 161,6 OT U22 KMGY |
|
BC 161.6 OT U22 KMGY |
22mm |
161.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896034 BC 356 OT U11 KMGY DIN rail casing light grey PC |
06-2408
|
|
|
2+ £2.53
Price per unit Ex VAT
|
35.6mm |
BC 35.6 |
49.78mm |
(L x W x H) 89.7 x 35.6 x 62.2 mm |
BC 35,6 OT U11 KMGY |
|
BC 35.6 OT U11 KMGY |
11mm |
35.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896047 BC DIN rail casing top polycarbonate light grey |
06-2409
|
|
Despatched within 4 working days - 7 in stock
|
2+ £2.67
Price per unit Ex VAT
|
35.6mm |
BC 35.6 |
49.78mm |
(L x W x H) 89.7 x 35.6 x 62.2 mm |
BC 35,6 OT U22 KMGY |
|
BC 35.6 OT U22 KMGY |
22mm |
35.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896050 BC 716 OT U11 DIN rail casing light grey PC |
06-2410
|
|
Despatched within 4 working days - 2 in stock
|
2+ £3.00
Price per unit Ex VAT
|
71.6mm |
BC 71.6 |
54.85mm |
(L x W x H) 89.7 x 71.6 x 62.2 mm |
BC 71,6 OT U11 KMGY |
|
BC 71.6 OT U11 KMGY |
11mm |
71.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896076 BC DIN rail casing 89.7x107.6x62.2mm light grey |
06-2412
|
|
Despatched within 4 working days - 16 in stock
|
2+ £6.27
Price per unit Ex VAT
|
107.6mm |
BC 107.6 |
54.85mm |
(L x W x H) 89.7 x 107.6 x 62.2 mm |
BC 107,6 OT U11 KMGY |
|
BC 107.6 OT U11 KMGY |
11mm |
107.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896089 BC 1076 DIN rail casing PC light grey 1pc |
06-2413
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.45
Price per unit Ex VAT
|
107.6mm |
BC 107.6 |
54.85mm |
(L x W x H) 89.7 x 107.6 x 62.2 mm |
BC 107.6 OT U22 KMGY |
|
BC 107,6 OT U22 KMGY |
22mm |
107.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896092 BC DIN rail casing PC light grey 89.7x17.8x62.2mm |
06-2414
|
|
Despatched within 4 working days - 8 in stock
|
2+ £2.40
Price per unit Ex VAT
|
17.8mm |
BC 17.8 |
53.4mm |
(L x W x H) 89.7 x 17.8 x 62.2 mm |
|
BC 17,8 OT MKDSO KMGY |
|
|
17.8mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896416 BC DIN rail casing polycarbonate light grey |
06-2427
|
|
Despatched within 4 working days - 1 in stock
|
2+ £2.75
Price per unit Ex VAT
|
53.6mm |
BC 53.6 |
49.78mm |
(L x W x H) 89.7 x 53.6 x 62.2 mm |
BC 53,6 OT U11 KMGY |
|
BC 53.6 OT U11 KMGY |
11mm |
53.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |
Phoenix Contact 2896429 BC 536 OT U22 DIN rail casing light grey 1pc |
06-2428
|
|
Despatched within 4 working days - 7 in stock
|
2+ £2.79
Price per unit Ex VAT
|
53.6mm |
BC 53.6 |
49.78mm |
(L x W x H) 89.7 x 53.6 x 62.2 mm |
BC 53.6 OT U22 KMGY |
|
BC 53,6 OT U22 KMGY |
22mm |
53.6mm |
DIN rail casing (top) |
62.2mm |
89.7mm |
Light grey |
None |
89.7mm |
false |
Polycarbonate |
7035 |
false |
Other |