Phoenix Contact 2896050 BC 716 OT U11 DIN rail casing light grey PC

MPN
2896050
EAN-13
2050000386091
Order Code
06-2410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Phoenix Contact BC 71,6 OT U11 KMGY is a light grey polycarbonate DIN rail casing measuring 89.7 x 71.6 x 62.2 mm. It is designed for securely housing electronic components and can be used in various industrial applications. This durable casing is suitable for mounting on top hat rails in control cabinets.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 71.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 71.6
Depth 54.85mm
Dim (L x W x H) 89.7 x 71.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 71,6 OT U11 KMGY
Misc Attribute 2 BC 71.6 OT U11 KMGY
Misc Attribute 3 11mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 71.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot