Phoenix Contact 2896089 BC 1076 DIN rail casing PC light grey 1pc

MPN
2896089
EAN-13
2050000977671
Order Code
06-2413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Phoenix Contact BC 107,6 OT U22 KMGY is a DIN rail casing made from polycarbonate, offering durability and light grey aesthetics. With dimensions of 89.7 x 107.6 x 62.2 mm, it is ideal for housing electronic components in industrial settings. Typically used for mounting on a top hat rail, it provides secure and organised protection for electrical assemblies.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 107.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 107.6
Depth 54.85mm
Dim (L x W x H) 89.7 x 107.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 107.6 OT U22 KMGY
Misc Attribute 2 BC 107,6 OT U22 KMGY
Misc Attribute 3 22mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 107.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot