Phoenix Contact 2896047 BC DIN rail casing top polycarbonate light grey

MPN
2896047
EAN-13
2050000386688
Order Code
06-2409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Phoenix Contact's BC 35,6 OT U22 KMGY is a light grey polycarbonate DIN rail casing with dimensions of 89.7 x 35.6 x 62.2 mm. It is typically used in electrical installations for housing components on top hat rails. This durable casing is ideal for protecting electronic components in industrial environments.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 35.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 35.6
Depth 49.78mm
Dim (L x W x H) 89.7 x 35.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 35,6 OT U22 KMGY
Misc Attribute 2 BC 35.6 OT U22 KMGY
Misc Attribute 3 22mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 35.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot