Phoenix Contact 2896076 BC DIN rail casing 89.7x107.6x62.2mm light grey

MPN
2896076
EAN-13
2050000977664
Order Code
06-2412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Phoenix Contact BC 107,6 OT U11 KMGY DIN rail casing is a durable polycarbonate enclosure measuring 89.7 x 107.6 x 62.2 mm, ideal for securing electronic components. Its light grey colour enhances visibility in various lighting conditions. Typically used in industrial and automation settings, it offers reliable protection on DIN rails.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 107.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 107.6
Depth 54.85mm
Dim (L x W x H) 89.7 x 107.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 107,6 OT U11 KMGY
Misc Attribute 2 BC 107.6 OT U11 KMGY
Misc Attribute 3 11mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 107.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot