Phoenix Contact 2278513 BC 1616 OT U11 KMGY DIN rail casing light grey

MPN
2278513
EAN-13
2050000977718
Order Code
06-2374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Phoenix Contact BC 161.6 OT U11 KMGY DIN rail casing features a robust polycarbonate construction in light grey, with dimensions of 89.7 x 161.6 x 62.2 mm. This top case is designed for secure mounting on DIN rails, ensuring protection and organization of electrical components. It is ideal for use in industrial and commercial applications requiring durable enclosures for electrical systems.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 161.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 161.6
Depth 54.85mm
Dim (L x W x H) 89.7 x 161.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 161,6 OT U11 KMGY
Misc Attribute 2 BC 161.6 OT U11 KMGY
Misc Attribute 3 11mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 161.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot