Phoenix Contact 2896034 BC 356 OT U11 KMGY DIN rail casing light grey PC

MPN
2896034
EAN-13
2050000386671
Order Code
06-2408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Phoenix Contact BC 35,6 OT U11 KMGY is a polycarbonate DIN rail casing in light grey, measuring 89.7 x 35.6 x 62.2 mm. It is typically used for housing components and cabinets in electrical installations. Designed for easy integration with top hat rail systems, this durable casing ensures reliable protection and organisation of electrical components.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 35.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 35.6
Depth 49.78mm
Dim (L x W x H) 89.7 x 35.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 35,6 OT U11 KMGY
Misc Attribute 2 BC 35.6 OT U11 KMGY
Misc Attribute 3 11mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 35.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot