Phoenix Contact 2896416 BC DIN rail casing polycarbonate light grey

MPN
2896416
EAN-13
2050000977596
Order Code
06-2427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Phoenix Contact DIN rail casing is a polycarbonate housing in light grey with dimensions of 89.7 x 53.6 x 62.2 mm. It features robust and precise construction suitable for mounting components on DIN rails. Ideal for use in electrical control cabinets, this casing offers durability and protection for electronic devices.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 53.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 53.6
Depth 49.78mm
Dim (L x W x H) 89.7 x 53.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 53,6 OT U11 KMGY
Misc Attribute 2 BC 53.6 OT U11 KMGY
Misc Attribute 3 11mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 53.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot