Phoenix Contact 2896429 BC 536 OT U22 DIN rail casing light grey 1pc

MPN
2896429
EAN-13
2050000977602
Order Code
06-2428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Phoenix Contact BC 53,6 OT U22 KMGY is a durable polycarbonate DIN rail casing designed for secure electrical component housing. Its dimensions are 89.7 x 53.6 x 62.2 mm, and it features a robust light grey construction suitable for industrial automation environments. This casing is typically used for mounting electronic devices on standard top hat rails in cabinets and control panels.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 53.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 53.6
Depth 49.78mm
Dim (L x W x H) 89.7 x 53.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 53.6 OT U22 KMGY
Misc Attribute 2 BC 53,6 OT U22 KMGY
Misc Attribute 3 22mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 53.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot