Phoenix Contact 2896092 BC DIN rail casing PC light grey 89.7x17.8x62.2mm

MPN
2896092
EAN-13
2050000886461
Order Code
06-2414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Phoenix Contact's BC 17,8 OT MKDSO KMGY is a light grey polycarbonate DIN rail casing measuring 89.7 x 17.8 x 62.2 mm. This durable and versatile casing is designed for efficient mounting and protection of electronic components in industrial and automation settings. It is ideal for use in control panels and switchgear to ensure secure and organised installations.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 17.8mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 17.8
Depth 53.4mm
Dim (L x W x H) 89.7 x 17.8 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute BC 17,8 OT MKDSO KMGY
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 17.8mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot