Phoenix Contact 2278526 BC Series DIN rail casing 161.6x62.2mm light grey

MPN
2278526
EAN-13
2050000977725
Order Code
06-2375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.10
10+ £3.97
100+ £3.75
500+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Phoenix Contact BC 161,6 OT U22 KMGY is a light grey polycarbonate top casing for DIN rail applications, measuring 89.7 x 161.6 x 62.2 mm. It is ideal for use in electrical and electronic equipment enclosures, providing robust protection for sensitive components. This casing is well-suited for industrial control systems and automation installations.
Type DIN rail casing (top)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 161.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 161.6
Depth 54.85mm
Dim (L x W x H) 89.7 x 161.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 161,6 OT U22 KMGY
Misc Attribute 2 BC 161.6 OT U22 KMGY
Misc Attribute 3 22mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 161.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot