Philips 929004631501 Outdoor Light Fitting LED weatherproof energy-efficient |
19-5157
|
|
|
1+ £55.11
Price per unit Ex VAT
|
3000K |
1.5W |
|
|
Anthracite |
145mm |
|
(W x H x D) 155 x 188 x 145 mm |
|
188mm |
|
|
|
|
|
|
|
|
|
|
Philips 929004631601 Outdoor Light Fittings White Durable Weatherproof |
19-5158
|
|
|
1+ £53.36
Price per unit Ex VAT
|
3000K |
1.8W |
|
|
|
132mm |
|
(W x H x D) 154 x 132 x 132 mm |
|
132mm |
|
|
|
250.00lm |
Plastic |
|
4V |
|
|
|
Philips 929004632101 LED Outdoor Light Fittings Durable Long-lasting White |
19-5159
|
|
|
1+ £62.26
Price per unit Ex VAT
|
3000K |
6W |
120° |
50000 h |
|
171mm |
Yes |
(L x W x H) 171.00 x 154 x 164 mm |
80 |
164mm |
171.00mm |
|
SMD LED Module |
1000.00lm |
Plastic |
Plastic |
4V |
Day/night sensor, Motion sensor |
IP44 |
|
Philips 929004632201 Outdoor Light Fittings Durable and Weather-resistant |
19-5160
|
|
|
1+ £55.11
Price per unit Ex VAT
|
5000K |
6W |
|
|
Cool white |
171mm |
|
(L x W x H) 171.00 x 154 x 164 mm |
|
164mm |
171.00mm |
|
|
1000.00lm |
Plastic |
|
4V |
|
|
|
Philips 929004632301 LED Outdoor Light Fitting Durable Weatherproof Design |
19-5161
|
|
Back order - 1 availableBack-order availability date - 21/11/2026
|
1+ £54.49
Price per unit Ex VAT
|
3000K |
6W |
|
|
Black |
171mm |
|
(L x W x H) 171.00 x 154 x 164 mm |
|
164mm |
171.00mm |
|
|
1000.00lm |
Plastic |
|
4V |
|
|
|
Philips 929004632401 Outdoor Light Fittings for reliable outdoor illumination |
19-5162
|
|
Available to back orderBack order, lead time 14 days
|
1+ £55.11
Price per unit Ex VAT
|
5000K |
6W |
|
|
Black |
171mm |
|
(L x W x H) 171.00 x 154 x 164 mm |
|
164mm |
171.00mm |
|
|
1000.00lm |
Plastic |
|
4V |
|
|
|
Philips 929004632601 Outdoor Light Fittings weather-resistant durable white |
19-5163
|
|
Available to back orderBack order, lead time 14 days
|
1+ £63.00
Price per unit Ex VAT
|
2700K |
3.2W |
|
15000 h |
Warm white |
135mm |
|
(W x H x D) 177 x 281 x 135 mm |
80 |
281mm |
|
No |
|
|
Aluminium |
Metal, Plastic |
|
Day/night sensor, Motion sensor |
IP44 |
1 |
Philips 929004632801 Outdoor Light Fittings LED Black Durable Construction |
19-5164
|
|
Back order - 2 availableBack-order availability date - 21/11/2026
|
1+ £74.80
Price per unit Ex VAT
|
2700K |
3.2W |
|
|
Black |
190mm |
|
(W x H x D) 202 x 281 x 190 mm |
|
281mm |
|
|
|
|
Aluminium |
|
|
|
|
1 |
Philips 929004633001 LED Outdoor Light Fittings Weatherproof Durable Design |
19-5165
|
|
Back order - 1 availableBack-order availability date - 21/11/2026
|
1+ £66.93
Price per unit Ex VAT
|
2700K |
3.2W |
|
15000 h |
Warm white |
193mm |
Yes |
(W x H x D) 225 x 262 x 193 mm |
80 |
262mm |
|
No |
Non-changeable bulb(s) |
500 lm |
Aluminium |
Metal, Plastic |
|
Day/night sensor, Motion sensor |
IP44 |
1 |
Philips 929004633201 Outdoor Light Fittings LED Weatherproof Durable Design |
19-5166
|
|
|
1+ £84.50
Price per unit Ex VAT
|
2700K |
3.2W |
|
|
|
200mm |
|
(W x H x D) 229 x 317 x 200 mm |
|
317mm |
|
|
|
|
Aluminium |
|
|
|
|
1 |