Philips 929004632301 LED Outdoor Light Fitting Durable Weatherproof Design

MPN
929004632301
Brand
Philips
EAN-13
8720169362208
Order Code
19-5161
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £61.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/08/2026

Philips 929004632301 is a robust outdoor light fitting designed specifically for applications requiring durability and weather resistance. Known under the alternative description 3385015, this Philips Tylus wall light is engineered to provide efficient and reliable garden lighting solutions. Constructed to withstand various weather conditions, it is ideal for both residential and commercial environments, such as illuminating pathways, patios, and building exteriors. The fixture combines energy-efficient LED technology with longevity, ensuring sustained performance and reduced maintenance.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Black
Depth 171mm
Dimensions (L x W x H) 171.00 x 154 x 164 mm
Height 164mm
Length 171.00mm
Light bulb included Yes
Luminous Flux 1000.00lm
Material Plastic
Operating Voltage 4V
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 1000lm
Weight 840g
Width 154mm

Reviews

Be the first to submit a review

Accessories


Trustpilot