Philips 929004632601 Outdoor Light Fittings weather-resistant durable white

MPN
929004632601
Brand
Philips
EAN-13
8720169361829
Order Code
19-5163
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/08/2026

Philips 929004632601 outdoor light fittings are designed to provide robust and reliable illumination for exterior environments. Engineered with a durable weather-resistant white finish, these fittings are suitable for various outdoor applications, including wall mounting in gardens or other outdoor areas where reliable lighting is essential. Utilising Philips technology, this model ensures energy-efficient and long-lasting performance, offering an ideal solution for garden lighting. The design and construction support their use in both residential and commercial outdoor lighting systems, making them appropriate for engineers looking for dependable integration into exterior lighting projects.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.2W
Bulb lifetime 15000 h
Bulb Type LED (monochrome)
Colour Warm white
colour Rendering Index (CRI) 80
Depth 135mm
Dimensions (W x H x D) 177 x 281 x 135 mm
Dimmable No
Height 281mm
Housing Material Metal, Plastic
Integrated sensors Day/night sensor, Motion sensor
International Protection (IP) code IP44
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Number of bulbs 1 bulb(s)
Package depth 180mm
Package height 335mm
Package weight 1.75kg
Package width 180mm
Power source type Solar
Product colour Black
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Protection features Dustproof, Rust resistant, Water resistant, Weatherproof
Quantity per pack 1 pc(s)
Rechargeable Yes
Suitable for outdoor areas Garden, Patio
Total luminous flux 470lm
Total power 3.2 W
Weight 1440g
Width 177mm

Reviews

Be the first to submit a review

Accessories


Trustpilot