Philips 929004633201 Outdoor Light Fittings LED Weatherproof Durable Design

MPN
929004633201
Brand
Philips
EAN-13
8720169361942
Order Code
19-5166
Country of Origin
China
View Full Product Range (10)

Discontinued


Philips 929004633201 Outdoor Light Fittings exhibit a durable, weatherproof design, ideal for various outdoor applications such as wall lighting and garden illumination. This model, also known as 3385021, utilises advanced Philips technology to provide efficient and reliable performance in external environments. Its robust construction ensures resilience against harsh weather conditions, making it suitable for both residential and commercial installations where reliable outdoor light is essential. The fittings are engineered to seamlessly integrate into existing outdoor lighting systems, enhancing landscape aesthetics while maintaining energy efficiency and long service life.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.2W
Bulb Type LED (monochrome)
Depth 200mm
Dimensions (W x H x D) 229 x 317 x 200 mm
Height 317mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 470lm
Weight 1390g
Width 229mm

Accessories


Trustpilot