Philips 929004632401 Outdoor Light Fittings for reliable outdoor illumination

MPN
929004632401
Brand
Philips
EAN-13
8720169362222
Order Code
19-5162
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/08/2026

Philips 929004632401 outdoor light fittings are designed for reliable and efficient outdoor illumination. These fixtures, also known by the alternate description 3385016, utilise Philips technology to ensure energy-efficient performance suitable for various applications such as wall lighting and garden illumination. The Tylus series is constructed to withstand outdoor conditions, providing durability and longevity. Typically employed in residential and commercial settings, these fittings offer versatility in exterior lighting designs, enhancing safety and aesthetic appeal in outdoor environments.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 5000K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Black
Depth 171mm
Dimensions (L x W x H) 171.00 x 154 x 164 mm
Height 164mm
Length 171.00mm
Light bulb included Yes
Luminous Flux 1000.00lm
Material Plastic
Operating Voltage 4V
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 1000lm
Weight 840g
Width 154mm

Reviews

Be the first to submit a review

Trustpilot