Philips 929004631601 Outdoor Light Fittings White Durable Weatherproof

MPN
929004631601
Brand
Philips
EAN-13
8720169362062
Order Code
19-5158
Country of Origin
China
View Full Product Range (10)

Discontinued


Philips 929004631601 is a high-quality outdoor light fitting designed for durability and weather resistance. Engineered with Philips technology, this Ezra model serves as an effective solution for outdoor lighting applications, such as wall lights or garden lights. The robust construction ensures reliable performance in adverse weather conditions, making it suitable for use in residential gardens or public spaces requiring consistent and efficient illumination. This outdoor light fitting is engineered to provide long-lasting operation, optimising energy consumption while maintaining high standards of brightness and clarity in various outdoor environments.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 1.8W
Bulb Type LED (monochrome)
Depth 132mm
Dimensions (W x H x D) 154 x 132 x 132 mm
Height 132mm
Light bulb included Yes
Luminous Flux 250.00lm
Material Plastic
Operating Voltage 4V
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 250.00lm
Weight 500g
Width 154mm

Accessories


Trustpilot