Philips 929004632101 LED Outdoor Light Fittings Durable Long-lasting White

MPN
929004632101
Brand
Philips
EAN-13
8720169362161
Order Code
19-5159
Country of Origin
China
View Full Product Range (10)

Discontinued


Philips 929004632101 offers Tylus outdoor light fittings that are designed for durability and longevity. These fixtures integrate advanced Philips technology to provide energy-efficient illumination, making them ideal for a variety of settings such as garden and wall lighting applications. Engineered for reliability, these outdoor lights are suitable for use in both residential and commercial environments, offering robust performance against environmental elements. With their versatile use in landscape or architectural lighting, they ensure high-quality illumination for enhancing outdoor spaces.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 6W
Beam angle (max) 120°
Bulb lifetime 50000 h
Bulb Type LED (monochrome)
Bulb(s) included Yes
colour Rendering Index (CRI) 80
Depth 171mm
Dimensions (L x W x H) 171.00 x 154 x 164 mm
Fitting/cap type SMD LED Module
Height 164mm
Housing Material Plastic
Integrated sensors Day/night sensor, Motion sensor
International Protection (IP) code IP44
Length 171.00mm
Light bulb included Yes
Lighting style Contemporary
Luminous Flux 1000.00lm
Material Plastic
Number of bulbs 1 bulb(s)
Operating Voltage 4V
Package depth 175mm
Package height 185mm
Package weight 1.05kg
Package width 215mm
Power source type Solar
Product colour White
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Protection features Dust resistant, Rust resistant, Splash proof, Water resistant, Weatherproof
Quantity per pack 1 pc(s)
Rechargeable Yes
Suitable for outdoor areas Garden, Patio
Total luminous flux 1000lm
Total power 6 W
Warranty period 5 year(s)
Weight 840g
Width 154mm

Accessories


Trustpilot