Philips 929004633001 LED Outdoor Light Fittings Weatherproof Durable Design

MPN
929004633001
Brand
Philips
EAN-13
8720169361904
Order Code
19-5165
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/08/2026

Philips 929004633001 LED outdoor light fittings feature a weatherproof and durable design, ideal for reliable use in varied environmental conditions. Engineered for outdoor settings, this product is well-suited for applications such as garden and wall lighting. The robust construction ensures longevity and performance, even in harsh weather, making it suitable for use in residential or commercial outdoor areas. With its advanced LED technology, the Philips Geri outdoor light provides efficient lighting while minimising energy consumption, thus serving as a practical solution for illuminated external landscapes.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.2W
Bulb lifetime 15000 h
Bulb Type LED (monochrome)
Bulb(s) included Yes
Colour Warm white
colour Rendering Index (CRI) 80
Depth 193mm
Dimensions (W x H x D) 225 x 262 x 193 mm
Dimmable No
Fitting/cap type Non-changeable bulb(s)
Height 262mm
Housing Material Metal, Plastic
Integrated sensors Day/night sensor, Motion sensor
International Protection (IP) code IP44
Light bulb included Yes
Light source replaceable Yes
Luminous Flux 500 lm
Material Aluminium
No. of bulbs 1
Number of bulbs 1 bulb(s)
Package weight 1.77kg
Power source type DC, Solar
Product colour Black
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Protection features Dust resistant, Rust resistant, Splash proof, Weatherproof
Quantity per pack 1 pc(s)
Rechargeable Yes
Suitable for outdoor areas Garage, Patio
Total luminous flux 470lm
Weight 1350g
Width 225mm

Reviews

Be the first to submit a review

Accessories


Trustpilot