Philips 929004631501 Outdoor Light Fitting LED weatherproof energy-efficient

MPN
929004631501
Brand
Philips
EAN-13
8720169362048
Order Code
19-5157
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

Philips 929004631501 presents an outdoor light fitting designed for efficient and reliable performance in weather-exposed environments. This model, also known by the alternate description 3385007, features a robust LED configuration that delivers energy-efficient illumination, making it an ideal choice for outdoor applications. As a part of the Blaise range, it serves effectively as a wall light or garden light, providing consistent and durable lighting for outdoor areas. Its versatile design is suited for both residential and commercial settings, where weatherproof qualities are paramount for long-term operation without maintenance issues. This high-quality outdoor lighting solution meets the demands of engineers seeking reliable and sustainable garden lighting solutions.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 145mm
Dimensions (W x H x D) 155 x 188 x 145 mm
Height 188mm
Light bulb included Yes
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 250lm
Weight 500g
Width 155mm

Reviews

Be the first to submit a review

Accessories


Trustpilot