Philips 929004632201 Outdoor Light Fittings Durable and Weather-resistant

MPN
929004632201
Brand
Philips
EAN-13
8720169362185
Order Code
19-5160
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 13/08/2026

Philips 929004632201 outdoor light fittings are designed for durability and weather-resistance, making them suitable for various exterior applications. These fittings incorporate Philips technology, offering reliable illumination for walls, gardens, and other outdoor areas. Featuring robust construction, the Tylus model provides long-lasting performance even in challenging environmental conditions. Engineers may utilise this product in the installation of garden lighting or wall-mounted outdoor lighting solutions where durability and energy efficiency are paramount. The product's design ensures it can withstand exposure to elements, thus maintaining its functionality over extended periods.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 5000K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Cool white
Depth 171mm
Dimensions (L x W x H) 171.00 x 154 x 164 mm
Height 164mm
Length 171.00mm
Light bulb included Yes
Luminous Flux 1000.00lm
Material Plastic
Operating Voltage 4V
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 1000lm
Weight 840g
Width 154mm

Reviews

Be the first to submit a review

Trustpilot