Philips 929004632801 Outdoor Light Fittings LED Black Durable Construction

MPN
929004632801
Brand
Philips
EAN-13
8720169361867
Order Code
19-5164
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £84.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/08/2026

Philips 929004632801 is an outdoor light fitting designed with durable construction suitable for various environments. The unit features advanced LED technology, providing reliable and energy-efficient illumination, enhancing its suitability for wall mounting as a garden or outdoor wall light. It is particularly engineered for both residential and commercial exterior lighting applications, ensuring robust performance under different weather conditions. The product's engineering focuses on longevity and consistent light output, making it an excellent choice for providing practical and ambient lighting solutions in gardens, outdoor pathways, and building exteriors.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.2W
Bulb Type LED (monochrome)
Colour Black
Depth 190mm
Dimensions (W x H x D) 202 x 281 x 190 mm
Height 281mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Product Type Solar outdoor wall light ( + motion detector)
Protection Class III
Rechargeable Yes
Total luminous flux 470lm
Weight 1560g
Width 202mm

Reviews

Be the first to submit a review

Accessories


Trustpilot