PFERD 11211157 Workshop File three-square stroke 2 150mm Ergonomic Handle |
05-7844
|
|
Available to back orderBack order, lead time 10 days
|
1+ £7.38
Price per unit Ex VAT
|
2 |
150mm |
3 square |
(L x W) 150 mm x 11 mm |
|
11mm |
TA file |
1 |
Plastic |
PFERD 11211158 Workshop File three-sided Ergonomic Handle 150mm |
05-7845
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.76
Price per unit Ex VAT
|
3 |
150mm |
3 square |
(L x W) 150 mm x 11 mm |
|
11mm |
TA file |
1 |
Plastic |
PFERD 11211206 Workshop File 200mm triangular Ergonomic Handle |
05-7846
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.56
Price per unit Ex VAT
|
1 |
200mm |
3 square |
(L x W) 200 mm x 13 mm |
|
13mm |
TA file |
1 |
Plastic |
PFERD 11211207 Workshop File three-square stroke 2 w/ Handle 200 mm |
05-7847
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.78
Price per unit Ex VAT
|
2 |
200mm |
Flat |
(L x W) 200 mm x 13 mm |
|
13mm |
TA file |
1 |
Plastic |
PFERD 11211208 Workshop File triangular Ergonomic Handle 200 mm |
05-7848
|
|
Despatched within 4 working days - 12 in stock
|
1+ £9.11
Price per unit Ex VAT
|
3 |
200mm |
Triangular |
(L x W) 200 mm x 13 mm |
|
13mm |
TA file |
1 |
Plastic |
PFERD 11211256 Workshop File 250 mm Ergonomic Handle triangular |
05-7849
|
|
Despatched within 4 working days - 4 in stock
|
1+ £11.37
Price per unit Ex VAT
|
1 |
250mm |
Triangular |
(L x W) 250 mm x 15.5 mm |
|
15.5mm |
TA file |
1 |
Plastic |
PFERD 11211257 Workshop File Triangular Cut 3 Sides 250mm Handle |
05-7850
|
|
Despatched within 4 working days - 5 in stock
|
1+ £12.65
Price per unit Ex VAT
|
2 |
250mm |
Triangular |
(L x W) 250 mm x 15.5 mm |
|
15.5mm |
TA file |
1 |
Plastic |
PFERD 11274127 saw File triangular 125mm tapered cut on three sides |
05-7924
|
|
Despatched within 4 working days - 4 in stock
|
1+ £8.56
Price per unit Ex VAT
|
2 |
125mm |
Triangular |
(L x W) 125 mm x 10 mm |
|
10mm |
TA file |
1 |
Plastic |
PFERD 11275127 saw File narrow triangular cut 2 with Ergonomic Handle |
05-7926
|
|
Back order - 219 availableBack-order availability date - 09/11/2026
|
1+ £9.39
Price per unit Ex VAT
|
2 |
125mm |
Triangular |
(L x W) 125 mm x 7 mm |
|
7mm |
TA file |
1 |
Plastic |
PFERD 11279118 triangular saw File cut 2 Ergonomic Handle 110 mm |
05-7929
|
|
Back order - 80 availableBack-order availability date - 09/11/2026
|
1+ £15.00
Price per unit Ex VAT
|
2 |
110mm |
Triangular |
(L x W x H) 110 x 6.5 x 4.8 mm |
4.8mm |
6.5mm |
TA file |
1 |
Plastic |