PFERD 11211207 Workshop File three-square stroke 2 w/ Handle 200 mm

MPN
11211207
Brand
PFERD
EAN-13
4007220541739
Order Code
05-7847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.78
10+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11211207 is a high-quality workshop three-square stroke 2 file with a 200 mm length and includes an ergonomic file handle. This tool is ideal for filing rectangular and flat surfaces, deburring sharp edges, and fine-fitting tasks in metalworking and woodworking applications. It offers precise performance, making it a reliable choice for both professionals and hobbyists.
Type TA file
CutType 2
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W) 200 mm x 13 mm
Material (handle) Plastic
Width 13mm

Reviews

Be the first to submit a review

Trustpilot