PFERD 11211257 Workshop File Triangular Cut 3 Sides 250mm Handle

MPN
11211257
Brand
PFERD
EAN-13
4007220541760
Order Code
05-7850
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.65
10+ £11.87
50+ £11.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11211257 is a high-quality workshop file with a three-square stroke, ideal for precise metalworking. It features an ergonomic handle for comfortable prolonged use. Typical applications include shaping and smoothing metal surfaces.
Type TA file
CutType 2
Length 250mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 250 mm x 15.5 mm
Material (handle) Plastic
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot