PFERD 11274127 saw File triangular 125mm tapered cut on three sides

MPN
11274127
Brand
PFERD
EAN-13
4007220542347
Order Code
05-7924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.56
10+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD saw file with triangular handle is designed for sharpening and filing saw teeth. Its 125 mm length ensures precise and efficient performance. This tool is commonly used for maintaining and repairing cutting tools and saw blades.
Type TA file
CutType 2
Length 125mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 125 mm x 10 mm
Material (handle) Plastic
Width 10mm

Reviews

Be the first to submit a review

Trustpilot