PFERD 11211208 Workshop File triangular Ergonomic Handle 200 mm

MPN
11211208
Brand
PFERD
EAN-13
4007220541746
Order Code
05-7848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11211208 is a three-square stroke file with an ergonomic handle. It is 200 mm long, making it suitable for precision work in confined areas. Commonly used for metalworking and fine finishing tasks, it is designed for efficient material removal and surface smoothness.
Type TA file
CutType 3
Length 200mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 200 mm x 13 mm
Material (handle) Plastic
Width 13mm

Reviews

Be the first to submit a review

Trustpilot