PFERD 11211256 Workshop File 250 mm Ergonomic Handle triangular

MPN
11211256
Brand
PFERD
EAN-13
4007220541753
Order Code
05-7849
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.37
10+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11211256 file is a high-quality tool designed for precision work with a length of 250 mm. It features an ergonomic handle for comfortable use during extended periods. This file is typically used in workshops for shaping and smoothing metal or wood surfaces.
Type TA file
CutType 1
Length 250mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 250 mm x 15.5 mm
Material (handle) Plastic
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot