PFERD 11211158 Workshop File three-sided Ergonomic Handle 150mm

MPN
11211158
Brand
PFERD
EAN-13
4007220541715
Order Code
05-7845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PFERD manufactures a three-square stroke file with an ergonomic handle, 150 mm in length. This versatile tool is ideal for precision work in metalworking and woodworking applications. It's designed for a comfortable grip, ensuring efficient and controlled filing.
Type TA file
CutType 3
Length 150mm
Shape 3 square
Number of Pieces 1
Dim (L x W) 150 mm x 11 mm
Material (handle) Plastic
Width 11mm

Reviews

Be the first to submit a review

Trustpilot