PFERD 11275127 saw File narrow triangular cut 2 with Ergonomic Handle

MPN
11275127
Brand
PFERD
EAN-13
4007220542361
Order Code
05-7926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 219 availableBack-order availability date - 09/11/2026

The PFERD 11275127 is a narrow triangular saw file, featuring an ergonomic handle for comfortable use. It measures 125 mm in length and is ideal for precise filing tasks. This file is typically used for sharpening and maintaining saw blades.
Type TA file
CutType 2
Length 125mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 125 mm x 7 mm
Material (handle) Plastic
Width 7mm

Reviews

Be the first to submit a review

Trustpilot