PFERD 11279118 triangular saw File cut 2 Ergonomic Handle 110 mm

MPN
11279118
Brand
PFERD
EAN-13
4007220542415
Order Code
05-7929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 11279118 is a fine triangular saw file with a length of 110 mm and features an ergonomic handle for comfortable use. It is designed for precision filing and is suitable for sharpening saws and other cutting tools. This high-quality file is ideal for use in intricate woodworking and metalworking tasks.
Type TA file
CutType 2
Length 110mm
Shape Triangular
Number of Pieces 1
Dim (L x W x H) 110 x 6.5 x 4.8 mm
Height 4.8mm
Material (handle) Plastic
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot