PFERD 11211157 Workshop File three-square stroke 2 150mm Ergonomic Handle

MPN
11211157
Brand
PFERD
EAN-13
4007220541708
Order Code
05-7844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11211157 is a three-square stroke file with an ergonomic handle. It measures 150 mm in length and is suitable for precision work. Ideal for shaping and finishing metal surfaces, it provides a comfortable grip for extended use.
Type TA file
CutType 2
Length 150mm
Shape 3 square
Number of Pieces 1
Dim (L x W) 150 mm x 11 mm
Material (handle) Plastic
Width 11mm

Reviews

Be the first to submit a review

Trustpilot